
2473276-2 | |
|---|---|
DigiKey Part Number | 17-2473276-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2473276-2 |
Description | CONN HEADER SMD R/A 2POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Category | Contact Shape Rectangular |
Mfr | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,48671 € | 8.760,78 € |
| Unit Price without VAT: | 0,48671 € |
|---|---|
| Unit Price with VAT: | 0,56945 € |

