Image for 2473249-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2473249-3

DigiKey Part Number
17-2473249-3-ND
Manufacturer
Manufacturer Product Number
2473249-3
Description
CONN HEADER R/A 3POS 1.25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.049" (1.25mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.185" (4.70mm)
Packaging
Tube
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
1A
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
25.2000,32899 €8.290,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,32899 €
Unit Price with VAT:0,38492 €