
2403091-1 | |
|---|---|
DigiKey Part Number | 17-2403091-1TR-ND - Tape & Reel (TR) 17-2403091-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2403091-1 |
Description | STRAIGHT TAB,200BOX POKE-IN MAG- |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 18-22 AWG Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | Tab | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06085 € | 1.217,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

