
2392595-1 | |
|---|---|
DigiKey Part Number | 17-2392595-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392595-1 |
Description | Z-PACK/B22 RAF 110P EON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2392595-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Nickel | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,70600 € | 57,06 € |
| 30 | 5,28000 € | 158,40 € |
| 60 | 5,02767 € | 301,66 € |
| 120 | 4,78767 € | 574,52 € |
| 270 | 4,52156 € | 1.220,82 € |
| 510 | 4,32325 € | 2.204,86 € |
| 1.020 | 4,11712 € | 4.199,46 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,85070 € |

