



2386608-1 | |
|---|---|
DigiKey Part Number | 17-2386608-1-ND |
Manufacturer | |
Manufacturer Product Number | 2386608-1 |
Description | 2P,PIN HSG ASSY,180DEG,COD A,GEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2386608-1 Models |
Category | Pitch 0.315" (8.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35400 € | 13,54 € |
| 25 | 1,26920 € | 31,73 € |
| 50 | 1,20820 € | 60,41 € |
| 100 | 1,15050 € | 115,05 € |
| 250 | 1,07844 € | 269,61 € |
| 800 | 0,99343 € | 794,74 € |
| 1.600 | 0,94603 € | 1.513,65 € |
| 3.200 | 0,90090 € | 2.882,88 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

