
2386011-4 | |
|---|---|
DigiKey Part Number | 17-2386011-4-ND |
Manufacturer | |
Manufacturer Product Number | 2386011-4 |
Description | 4P SR RCPT VAL-U-LOK GWT PLUS TP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,62840 € | 15,71 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,56950 € | 56,95 € |
| 425 | 0,51414 € | 218,51 € |
| 850 | 0,48959 € | 416,15 € |
| 1.275 | 0,47578 € | 606,62 € |
| 2.550 | 0,45307 € | 1.155,33 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

