



2383945-9 | |
|---|---|
DigiKey Part Number | 17-2383945-9TR-ND - Tape & Reel (TR) 17-2383945-9CT-ND - Cut Tape (CT) 17-2383945-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383945-9 |
Description | TERMI-BLOK SMD MOUNT 180_9P_3.81 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383945-9 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 9 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,03397 € | 1.510,19 € |
| 600 | 4,81205 € | 2.887,23 € |
| 900 | 4,70570 € | 4.235,13 € |
| 1.500 | 4,59237 € | 6.888,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 7,25800 € | 72,58 € |
| 25 | 6,42560 € | 160,64 € |
| 50 | 5,92260 € | 296,13 € |
| 100 | 5,51580 € | 551,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 € | 10,02 € |
| 10 | 7,11600 € | 71,16 € |
| 25 | 6,29960 € | 157,49 € |
| 50 | 5,80660 € | 290,33 € |
| 100 | 5,40760 € | 540,76 € |
| Unit Price without VAT: | 10,02000 € |
|---|---|
| Unit Price with VAT: | 11,72340 € |



