
2379341-1 | |
|---|---|
DigiKey Part Number | 17-2379341-1TR-ND - Tape & Reel (TR) 17-2379341-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2379341-1 |
Description | ICCON SLIM 4 POLE PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug, Male Pins Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 2379341-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.260" (6.60mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 35A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,09000 € | 33,09 € |
| 10 | 28,12400 € | 281,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 23,94000 € | 3.112,20 € |
| 260 | 22,79900 € | 5.927,74 € |
| Unit Price without VAT: | 33,09000 € |
|---|---|
| Unit Price with VAT: | 38,71530 € |

