
2374986-1 | |
|---|---|
DigiKey Part Number | 17-2374986-1-ND |
Manufacturer | |
Manufacturer Product Number | 2374986-1 |
Description | MATENET,CABLE ASSY,100 MBPS UTP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 2.13' (650.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 2.13' (650.00mm) | |
Features | - | |
Color | Green, White | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 7,38600 € | 73,86 € |
| 25 | 6,92280 € | 173,07 € |
| 50 | 6,59220 € | 329,61 € |
| 150 | 6,10053 € | 915,08 € |
| 300 | 5,80950 € | 1.742,85 € |
| 600 | 5,53247 € | 3.319,48 € |
| 1.050 | 5,31854 € | 5.584,47 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,16730 € |




