
2371464-2 | |
|---|---|
DigiKey Part Number | 17-2371464-2-ND |
Manufacturer | |
Manufacturer Product Number | 2371464-2 |
Description | 2P, RAST5 P-LOCK HSG, INNER SLOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.500 | 0,18731 € | 3.652,55 € |
| Unit Price without VAT: | 0,18731 € |
|---|---|
| Unit Price with VAT: | 0,21915 € |

