
2369317-1 | |
|---|---|
DigiKey Part Number | 17-2369317-1-ND |
Manufacturer | |
Manufacturer Product Number | 2369317-1 |
Description | 16G 05FH 8H PLUG AASSY 440POS 8U |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 440 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2369317-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 440 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.276 | 20,60333 € | 67.496,51 € |
| Unit Price without VAT: | 20,60333 € |
|---|---|
| Unit Price with VAT: | 24,10590 € |





