
2366494-3 | |
|---|---|
DigiKey Part Number | 17-2366494-3-ND |
Manufacturer | |
Manufacturer Product Number | 2366494-3 |
Description | CONN PLUG HSG 48POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 2366494-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Green | |
Features | Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,29000 € | 16,29 € |
| 10 | 13,84600 € | 138,46 € |
| 25 | 12,97880 € | 324,47 € |
| 50 | 12,35960 € | 617,98 € |
| 100 | 11,76990 € | 1.176,99 € |
| 300 | 10,89280 € | 3.267,84 € |
| 500 | 10,50766 € | 5.253,83 € |
| Unit Price without VAT: | 16,29000 € |
|---|---|
| Unit Price with VAT: | 19,05930 € |

