
2362768-1 | |
|---|---|
DigiKey Part Number | 17-2362768-1-ND |
Manufacturer | |
Manufacturer Product Number | 2362768-1 |
Description | MATENET,PIGTAIL,1 GBPS UTP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,60100 € | 46,01 € |
| 25 | 4,31200 € | 107,80 € |
| 50 | 4,10600 € | 205,30 € |
| 100 | 3,91000 € | 391,00 € |
| 300 | 3,61840 € | 1.085,52 € |
| 500 | 3,49036 € | 1.745,18 € |
| 1.000 | 3,32391 € | 3.323,91 € |
| 2.500 | 3,11608 € | 7.790,20 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,32970 € |










