
1-2349202-9 | |
|---|---|
DigiKey Part Number | A145161-ND |
Manufacturer | |
Manufacturer Product Number | 1-2349202-9 |
Description | CONN RCPT ZSFP+ 40POS PRESS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2349202-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | zSFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,96000 € | 30,96 € |
| 18 | 25,24889 € | 454,48 € |
| 36 | 24,04444 € | 865,60 € |
| 54 | 23,36667 € | 1.261,80 € |
| 108 | 22,25241 € | 2.403,26 € |
| 252 | 20,96266 € | 5.282,59 € |
| Unit Price without VAT: | 30,96000 € |
|---|---|
| Unit Price with VAT: | 36,22320 € |

