


2315856-4 | |
|---|---|
DigiKey Part Number | 1508-2315856-4-ND |
Manufacturer | |
Manufacturer Product Number | 2315856-4 |
Description | MSD,PLUG HSG ASSY,450A,V0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Plug Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2315856-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Lever Lock | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | Fuse | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 126,80333 € | 1.141,23 € |
| Unit Price without VAT: | 126,80333 € |
|---|---|
| Unit Price with VAT: | 148,35990 € |

