



2337275-1 | |
|---|---|
DigiKey Part Number | A141425-ND |
Manufacturer | |
Manufacturer Product Number | 2337275-1 |
Description | CABLE CCJ CONN-R-TERM 2WIRE |
Customer Reference | |
Detailed Description | Cable CCJ Connector to R-Terminal 2 Line |
Datasheet | Datasheet |
EDA/CAD Models | 2337275-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | CCJ Connector to R-Terminal | |
Number of Lines | 2 | |
Cable Length - Unexposed | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,01806 € | 9.009,03 € |
| Unit Price without VAT: | 18,01806 € |
|---|---|
| Unit Price with VAT: | 21,08113 € |

