
2332141-2 | |
|---|---|
DigiKey Part Number | A145264TR-ND - Tape & Reel (TR) A145264CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2332141-2 |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2332141-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,63300 € | 56,33 € |
| 25 | 5,28040 € | 132,01 € |
| 50 | 5,02840 € | 251,42 € |
| 100 | 4,78820 € | 478,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,51977 € | 1.355,93 € |
| 600 | 4,30420 € | 2.582,52 € |
| 900 | 4,18292 € | 3.764,63 € |
| 1.500 | 4,03503 € | 6.052,55 € |
| 2.100 | 3,94050 € | 8.275,05 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,75710 € |


