
2314551-1 | |
|---|---|
DigiKey Part Number | 17-2314551-1-ND |
Manufacturer | |
Manufacturer Product Number | 2314551-1 |
Description | RETAINER, FEMALE, 2 POS, FAKRA A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For SMB, Fakra Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Lock | |
For Use With/Related Products | SMB, Fakra Connectors | |
Body Material | Polybutylene Terephthalate (PBT), Polyester | |
Body Finish | - | |
Features | - | |
Color | Blue, Water | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18800 € | 4,70 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,17060 € | 17,06 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

