


2307813-8 | |
|---|---|
DigiKey Part Number | 17-2307813-8TR-ND - Tape & Reel (TR) 17-2307813-8CT-ND - Cut Tape (CT) 17-2307813-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2307813-8 |
Description | 8P,2MM,BB,REC,SRVT,SMD,0.1AU,TR, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307813-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59300 € | 15,93 € |
| 100 | 1,35400 € | 135,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,15949 € | 1.043,54 € |
| 1.800 | 1,10417 € | 1.987,51 € |
| 2.700 | 1,07305 € | 2.897,24 € |
| 4.500 | 1,03510 € | 4.657,95 € |
| 6.300 | 1,01084 € | 6.368,29 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |



