
2301994-1 | |
|---|---|
DigiKey Part Number | A126238TR-ND - Tape & Reel (TR) A126238CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301994-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301994-1 Models |
Category | LED Color Does Not Contain LED |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.543" (13.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2301994-3 | TE Connectivity AMP Connectors | 8 | A126240CT-ND | 6,98000 € | Parametric Equivalent |
| 5-2301994-1 | TE Connectivity AMP Connectors | 1.773 | A126250-ND | 6,31000 € | Parametric Equivalent |
| 5-2301994-3 | TE Connectivity AMP Connectors | 661 | A126252-ND | 6,31000 € | Parametric Equivalent |
| ARJM11C7-009-NN-EW2 | Abracon LLC | 3.421 | 535-14142-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 5,92800 € | 59,28 € |
| 25 | 5,55640 € | 138,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,27188 € | 421,75 € |
| 160 | 5,02025 € | 803,24 € |
| 240 | 4,87875 € | 1.170,90 € |
| 400 | 4,70613 € | 1.882,45 € |
| 560 | 4,59582 € | 2.573,66 € |
| 800 | 4,48170 € | 3.585,36 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,16660 € |











