
2299507-1 | |
|---|---|
DigiKey Part Number | A124913-ND |
Manufacturer | |
Manufacturer Product Number | 2299507-1 |
Description | CONN WIRE CAP 8-18AWG TWIST ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 8-18 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 8-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09870 € | 9,87 € |
| 250 | 0,09252 € | 23,13 € |
| 500 | 0,08810 € | 44,05 € |
| 1.000 | 0,08388 € | 83,88 € |
| 2.500 | 0,07863 € | 196,58 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

