
2299287-1 | |
|---|---|
DigiKey Part Number | A141406TR-ND - Tape & Reel (TR) A141406CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2299287-1 |
Description | POD-LOK 187 FLAG AWG 24-20 PTPBR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2299287-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Mating End Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24480 € | 6,12 € |
| 50 | 0,23300 € | 11,65 € |
| 100 | 0,22190 € | 22,19 € |
| 250 | 0,20804 € | 52,01 € |
| 500 | 0,19808 € | 99,04 € |
| 1.000 | 0,18861 € | 188,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,17730 € | 425,52 € |
| 4.800 | 0,16884 € | 810,43 € |
| 7.200 | 0,16408 € | 1.181,38 € |
| 12.000 | 0,15827 € | 1.899,24 € |
| 16.800 | 0,15456 € | 2.596,61 € |
| 24.000 | 0,15072 € | 3.617,28 € |
| 60.000 | 0,14129 € | 8.477,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

