
2299282-3 | |
|---|---|
DigiKey Part Number | A141399TR-ND - Tape & Reel (TR) A141399CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2299282-3 |
Description | POD-LOK 250 STR. AWG 14-12 TPBR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2299282-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 1.402" (35.60mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Mating End Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" ~ 0.200" (3.40mm ~ 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28080 € | 7,02 € |
| 50 | 0,26740 € | 13,37 € |
| 100 | 0,25460 € | 25,46 € |
| 250 | 0,23860 € | 59,65 € |
| 500 | 0,22720 € | 113,60 € |
| 1.000 | 0,21634 € | 216,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,20398 € | 469,15 € |
| 4.600 | 0,19424 € | 893,50 € |
| 6.900 | 0,18876 € | 1.302,44 € |
| 11.500 | 0,18208 € | 2.093,92 € |
| 16.100 | 0,17781 € | 2.862,74 € |
| 23.000 | 0,17340 € | 3.988,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

