



2299280-3 | |
|---|---|
DigiKey Part Number | A141402TR-ND - Tape & Reel (TR) A141402CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2299280-3 |
Description | POD-LOK 250 FLAG AWG 14-12 TPBR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2299280-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Mating End Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" ~ 0.170" (3.40mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,38000 € | 9,50 € |
| 50 | 0,36200 € | 18,10 € |
| 100 | 0,34460 € | 34,46 € |
| 250 | 0,32296 € | 80,74 € |
| 500 | 0,30752 € | 153,76 € |
| 1.000 | 0,29284 € | 292,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,27529 € | 660,70 € |
| 4.800 | 0,26215 € | 1.258,32 € |
| 7.200 | 0,25476 € | 1.834,27 € |
| 12.000 | 0,24742 € | 2.969,04 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

