
2291392-1 | |
|---|---|
DigiKey Part Number | 17-2291392-1TR-ND - Tape & Reel (TR) 17-2291392-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2291392-1 |
Description | MALE ASM, 1 POS, R/A, PCB, FAKRA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2291392-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 800 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,78700 € | 27,87 € |
| 25 | 2,61240 € | 65,31 € |
| 50 | 2,48740 € | 124,37 € |
| 100 | 2,36870 € | 236,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,25565 € | 451,13 € |
| 400 | 2,14800 € | 859,20 € |
| 600 | 2,08743 € | 1.252,46 € |
| 1.000 | 2,01358 € | 2.013,58 € |
| 1.400 | 1,96636 € | 2.752,90 € |
| 2.000 | 1,91756 € | 3.835,12 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,83760 € |

