
2272975-5 | |
|---|---|
DigiKey Part Number | 17-2272975-5-ND |
Manufacturer | |
Manufacturer Product Number | 2272975-5 |
Description | 6 POS. SEALED MCON 1.2 CONNECT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Housing for Female Insert Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2272975-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,51400 € | 62,85 € |
| 50 | 2,39360 € | 119,68 € |
| 100 | 2,27940 € | 227,94 € |
| 250 | 2,13668 € | 534,17 € |
| 500 | 2,03468 € | 1.017,34 € |
| 1.000 | 1,93762 € | 1.937,62 € |
| 2.500 | 1,81642 € | 4.541,05 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,69720 € |






