



2204798-1 | |
|---|---|
DigiKey Part Number | A127560-ND |
Manufacturer | |
Manufacturer Product Number | 2204798-1 |
Description | CONN EDGE DUAL FMALE 34POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 (20 + 14 Power) Position Female Connector Non Specified - Dual Edge Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2204798-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 7; 10 | |
Number of Positions | 34 (20 + 14 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 7,42400 € | 74,24 € |
| 25 | 6,95960 € | 173,99 € |
| 50 | 6,62740 € | 331,37 € |
| 100 | 6,31100 € | 631,10 € |
| 400 | 5,72320 € | 2.289,28 € |
| 800 | 5,45033 € | 4.360,26 € |
| 1.200 | 5,29680 € | 6.356,16 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,22580 € |

