



2180830-2 | |
|---|---|
DigiKey Part Number | A120887-ND |
Manufacturer | |
Manufacturer Product Number | 2180830-2 |
Description | CONN HEADER DUAL BEAM 48POS PCB |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2180830-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Dual Beam, Center | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.177" (4.50mm) | |
Number of Rows | 4 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Differential Pairs | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 250V | |
Base Product Number |

