


2173132-1 | |
|---|---|
DigiKey Part Number | A119549TR-ND - Tape & Reel (TR) A119549CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2173132-1 |
Description | CONN HEADER 4POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2173132-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 4 Power | |
Features | Board Lock | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Current Rating (Amps) | 20A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 60V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 5,59300 € | 55,93 € |
| 25 | 5,15640 € | 128,91 € |
| 50 | 4,84860 € | 242,43 € |
| 100 | 4,55960 € | 455,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,14847 € | 1.544,54 € |
| 600 | 4,90293 € | 2.941,76 € |
| 900 | 4,76480 € | 4.288,32 € |
| 1.500 | 4,72657 € | 7.089,85 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,03790 € |

