120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170903-1

DigiKey Part Number
A123954-ND
Manufacturer
Manufacturer Product Number
2170903-1
Description
CONN RCPT HI SPEED 120P EDGE MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
2170903-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
8
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
80 Single Signal, 40 Ground
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
136,51000 €36,51 €
2029,54850 €590,97 €
4028,13900 €1.125,56 €
6027,34600 €1.640,76 €
10026,37890 €2.637,89 €
26024,66138 €6.411,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,51000 €
Unit Price with VAT:42,71670 €

Other Suppliers on DigiKey

20In Stock
Ships from WEC