216562-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,94009 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,81316 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.201
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,03588 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.002
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.625
Unit Price: 1,75000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 3.523
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,57255 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1.433
Unit Price: 1,54000 €
Datasheet
Image for 216562-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216562-1

DigiKey Part Number
216562-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
216562-1
Description
CONN MOD JACK 4P4C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
216562-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
47.2µin (1.20µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.400In Stock
Ships from WEC