



2141272-1 | |
|---|---|
DigiKey Part Number | 17-2141272-1-ND |
Manufacturer | |
Manufacturer Product Number | 2141272-1 |
Description | 2POS, MIXED,HEADER ASSY,CODA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Orange 0.370" (9.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141272-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.370" (9.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 € | 25,83 € |
| 10 | 21,94800 € | 219,48 € |
| 40 | 19,90275 € | 796,11 € |
| 80 | 18,95325 € | 1.516,26 € |
| 120 | 18,41925 € | 2.210,31 € |
| 280 | 17,35168 € | 4.858,47 € |
| Unit Price without VAT: | 25,83000 € |
|---|---|
| Unit Price with VAT: | 30,22110 € |


