
213931-3 | |
|---|---|
DigiKey Part Number | A113107-ND |
Manufacturer | |
Manufacturer Product Number | 213931-3 |
Description | CONN 34POS BLACK IN-LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 213931-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Jackscrew | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,33610 € | 1.933,61 € |
| Unit Price without VAT: | 19,33610 € |
|---|---|
| Unit Price with VAT: | 22,62324 € |













