
213567-1 | |
|---|---|
DigiKey Part Number | 213567-1-ND |
Manufacturer | |
Manufacturer Product Number | 213567-1 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 213567-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,23301 € | 20.466,02 € |
| Unit Price without VAT: | 10,23301 € |
|---|---|
| Unit Price with VAT: | 11,97262 € |


