
211903-1 | |
|---|---|
DigiKey Part Number | A1633-ND |
Manufacturer | |
Manufacturer Product Number | 211903-1 |
Description | CONN SEALING COVER 22 SILVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 22 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 211903-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | CPC Metal Shell Receptacle | |
Shell Size - Insert | 22 | |
Material | Zinc Alloy | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,00000 € | 65,00 € |
| 12 | 54,54250 € | 654,51 € |
| 27 | 51,51185 € | 1.390,82 € |
| 51 | 49,25353 € | 2.511,93 € |
| 102 | 46,90588 € | 4.784,40 € |
| Unit Price without VAT: | 65,00000 € |
|---|---|
| Unit Price with VAT: | 76,05000 € |

