



2118059-1 | |
|---|---|
DigiKey Part Number | A107429-ND |
Manufacturer | |
Manufacturer Product Number | 2118059-1 |
Description | RF ANT 3GHZ FLT PATCH U.FL 350MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118059-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3GHz | |
Frequency Range | 2.3GHz ~ 3.8GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.012" (0.30mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,84964 € | 1.924,82 € |
| Unit Price without VAT: | 3,84964 € |
|---|---|
| Unit Price with VAT: | 4,50408 € |

