



2108937-3 | |
|---|---|
DigiKey Part Number | 17-2108937-3-ND |
Manufacturer | |
Manufacturer Product Number | 2108937-3 |
Description | FPC ANT, MHF, 150MM, GNSS+ WI-FI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GNSS, Wi-Fi 6E, Zigbee™ Flat Patch MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108937-3 Models |
Category | Number of Bands 4 |
Manufacturer TE Connectivity AMP Connectors | VSWR 1.7, 1.6, 1.8, 1.4 |
Packaging Bag | Gain 1.2dBi, 0.4dBi, 0.6dBi, 4.2dBi |
Part Status Active | Features Cable - 150mm |
RF Family/Standard Bluetooth, Navigation, WiFi | Termination MHF |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 1.585GHz, 2.45GHz, 5.513GHZ, 6.525GHz | Height (Max) 0.079" (2.00mm) |
Frequency Range 1.559GHz ~ 1.61GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | Applications Bluetooth, GNSS, Wi-Fi 6E, Zigbee™ |
Antenna Type Flat Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,65250 € | 3.915,00 € |
| Unit Price without VAT: | 0,65250 € |
|---|---|
| Unit Price with VAT: | 0,76343 € |

