
2103149-4 | |
|---|---|
DigiKey Part Number | 17-2103149-4-ND |
Manufacturer | |
Manufacturer Product Number | 2103149-4 |
Description | PLUG, HVIL ONLY, KEY D, HVA280-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2103149-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,88000 € | 18,88 € |
| 10 | 16,04900 € | 160,49 € |
| 25 | 15,04440 € | 376,11 € |
| 50 | 14,32620 € | 716,31 € |
| 100 | 13,64280 € | 1.364,28 € |
| 250 | 12,78952 € | 3.197,38 € |
| 500 | 12,17990 € | 6.089,95 € |
| Unit Price without VAT: | 18,88000 € |
|---|---|
| Unit Price with VAT: | 22,08960 € |


