
FSN-13.5D-24 | |
|---|---|
DigiKey Part Number | FSN-13.5D-24-ND |
Manufacturer | |
Manufacturer Product Number | FSN-13.5D-24 |
Description | CABLE FLXSTRP 24POS 1.27MM 3.5" |
Customer Reference | |
Detailed Description | 24 Position Flexstrip Cable 0.050" (1.27mm) 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cable Type | Flexstrip | |
Number of Conductors | 24 | |
Pitch | 0.050" (1.27mm) | |
Length | 3.500" (88.90mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Staggered | |
Base Product Number |

