
207055-1 | |
|---|---|
DigiKey Part Number | 17-207055-1-ND |
Manufacturer | |
Manufacturer Product Number | 207055-1 |
Description | CONN BACK SHELL EXTENDER 23 BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Back Shell Extender 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207055-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Back Shell Extender | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 23 | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 6,56900 € | 65,69 € |
| 25 | 6,15760 € | 153,94 € |
| 50 | 5,86340 € | 293,17 € |
| 100 | 5,58370 € | 558,37 € |
| 250 | 5,23416 € | 1.308,54 € |
| 500 | 4,98456 € | 2.492,28 € |
| 1.000 | 4,74691 € | 4.746,91 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,04410 € |







