Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2029180-5 | |
|---|---|
DigiKey Part Number | 2029180-5-ND |
Manufacturer | |
Manufacturer Product Number | 2029180-5 |
Description | CONN PLUG HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029180-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12486 € | 1.248,60 € |
| Unit Price without VAT: | 0,12486 € |
|---|---|
| Unit Price with VAT: | 0,14609 € |





