Connector Backplate and Lever Kit For LGA1156 Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2013882-1

DigiKey Part Number
A112962-ND
Manufacturer
Manufacturer Product Number
2013882-1
Description
CONN SCKT BACKPLATE FOR LGA1156
Customer Reference
Detailed Description
Connector Backplate and Lever Kit For LGA1156 Sockets
EDA/CAD Models
2013882-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Accessory Type
Backplate and Lever Kit
For Use With/Related Products
LGA1156 Sockets
Body Material
-
Body Finish
-
Color
Silver
Features
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.529 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.529In Stock
Ships from WEC