
2007838-1 | |
|---|---|
DigiKey Part Number | A128370-ND |
Manufacturer | |
Manufacturer Product Number | 2007838-1 |
Description | IMP100S,H,V4P16C,UG,DEW39,4.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2007838-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 12 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 128 Signal, 64 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,16000 € | 21,16 € |
| 15 | 17,47667 € | 262,15 € |
| 30 | 16,64233 € | 499,27 € |
| 60 | 15,84817 € | 950,89 € |
| 105 | 15,23505 € | 1.599,68 € |
| 255 | 14,31149 € | 3.649,43 € |
| 510 | 13,62931 € | 6.950,95 € |
| Unit Price without VAT: | 21,16000 € |
|---|---|
| Unit Price with VAT: | 24,75720 € |

