
2007739-1 | |
|---|---|
DigiKey Part Number | A118603-ND |
Manufacturer | |
Manufacturer Product Number | 2007739-1 |
Description | CONN RCPT IMPACT 180POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2007739-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact, Guide Left | |
Number of Positions | 180 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 18 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,09000 € | 31,09 € |
| 19 | 25,25421 € | 479,83 € |
| 38 | 24,04921 € | 913,87 € |
| 57 | 23,37140 € | 1.332,17 € |
| 114 | 22,25711 € | 2.537,31 € |
| 266 | 20,96703 € | 5.577,23 € |
| Unit Price without VAT: | 31,09000 € |
|---|---|
| Unit Price with VAT: | 36,37530 € |

