




2007250-1 | |
|---|---|
DigiKey Part Number | A97942-ND |
Manufacturer | |
Manufacturer Product Number | 2007250-1 |
Description | CONN SFP+ CAGE 1X6 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007250-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,59000 € | 39,59 € |
| 12 | 33,21833 € | 398,62 € |
| 36 | 30,74194 € | 1.106,71 € |
| 60 | 29,65433 € | 1.779,26 € |
| 108 | 28,45093 € | 3.072,70 € |
| 252 | 26,80222 € | 6.754,16 € |
| Unit Price without VAT: | 39,59000 € |
|---|---|
| Unit Price with VAT: | 46,32030 € |








