
2-962349-1 | |
|---|---|
DigiKey Part Number | 2-962349-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-962349-1 |
Description | CONN PLUG HSG 6POS 3MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-962349-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 1,06920 € | 26,73 € |
| 50 | 1,01820 € | 50,91 € |
| 100 | 0,96960 € | 96,96 € |
| 250 | 0,90880 € | 227,20 € |
| 500 | 0,86540 € | 432,70 € |
| 1.500 | 0,80085 € | 1.201,27 € |
| 3.000 | 0,76264 € | 2.287,92 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |

