



2-84953-8 | |
|---|---|
DigiKey Part Number | A100262TR-ND - Tape & Reel (TR) A100262CT-ND - Cut Tape (CT) A100262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84953-8 |
Description | CONN FPC TOP 28POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84953-8 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32800 € | 13,28 € |
| 25 | 1,24480 € | 31,12 € |
| 50 | 1,18520 € | 59,26 € |
| 100 | 1,12850 € | 112,85 € |
| 250 | 1,05780 € | 264,45 € |
| 500 | 1,00728 € | 503,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,96588 € | 1.159,06 € |
| 2.400 | 0,91980 € | 2.207,52 € |
| 3.600 | 0,89388 € | 3.217,97 € |
| 6.000 | 0,86227 € | 5.173,62 € |
| 8.400 | 0,84206 € | 7.073,30 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |


