
2-66104-3 | |
|---|---|
DigiKey Part Number | A99880TR-ND - Tape & Reel (TR) A99880CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-66104-3 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-66104-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15500 € | 11,55 € |
| 25 | 1,08240 € | 27,06 € |
| 50 | 1,03060 € | 51,53 € |
| 100 | 0,98140 € | 98,14 € |
| 250 | 0,91988 € | 229,97 € |
| 500 | 0,87598 € | 437,99 € |
| 1.000 | 0,83416 € | 834,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75647 € | 3.025,88 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |



















