Image for 2-6374645-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6374645-0

DigiKey Part Number
2-6374645-0-ND
Manufacturer
Manufacturer Product Number
2-6374645-0
Description
FIBER OPTC CBL LC-MTRJ DUPLX 20M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To MT-RJ 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
MT-RJ
Cable Diameter
0.14" (3.6mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
-
Length - Overall
65.6' (20.0m)
Type
Singlemode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.36dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTC CBL LC-MTRJ DUPLX 25M
In-Stock: 0
Unit Price:
FIBER OPTC CBL LC-MTRJ DUPLX 30M
In-Stock: 0
Unit Price: