
2-480416-5 | |
|---|---|
DigiKey Part Number | 2-480416-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-480416-5 |
Description | CONN RCPT HOUSING 0.25 1POS NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-480416-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,25360 € | 6,34 € |
| 50 | 0,24160 € | 12,08 € |
| 100 | 0,23010 € | 23,01 € |
| 250 | 0,21568 € | 53,92 € |
| 500 | 0,20538 € | 102,69 € |
| 1.000 | 0,19555 € | 195,55 € |
| 2.500 | 0,18330 € | 458,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |




